BD8389FV-ME2, LED Lighting Drivers SERIAL-IN PARALLEL-OUT CONTROL

BD8389FV-ME2, LED Lighting Drivers SERIAL-IN PARALLEL-OUT CONTROL
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 5-7 недель
500 руб.
от 10 шт.400 руб.
от 100 шт.321 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004638030
Артикул: BD8389FV-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: 3 Wire Serial Interface
High Level Output Current: -4 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 4 mA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Outputs: 12 Output
Operating Frequency: 1.25 MHz
Output Current: 50 mA
Output Voltage: 40 V
Package / Case: SSOP-B-20
Part # Aliases: BD8389FV-M
Pd - Power Dissipation: 1083 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Serial-In Parallel-Out LED Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.