BD99954MWV-EVK-101, Power Management IC Development Tools Evaluation Board for BD99954MWV

BD99954MWV-EVK-101, Power Management IC Development Tools Evaluation Board for BD99954MWV
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 130 руб.
1 шт. на сумму 44 130 руб.
Плати частями
от 11 034 руб. × 4 платежа
Номенклатурный номер: 8004638042
Артикул: BD99954MWV-EVK-101
Бренд: Rohm

Описание

Engineering Development Tools\Power Management IC Development Tools
BD99954MWV Evaluation Kit
ROHM Semiconductor BD99954MWV Evaluation Kit is designed to access the battery charging profile, modify, and read back the registers of the BD99954. This evaluation kit acts as a platform for the BD99954 battery management LSI and features a reverse buck/boost option and onboard USB-to-I 2 C communication circuit. The BD99954MWV evaluation kit supports various interface types, including ACA, ID pin, OTG, and USB BCS 1.2. This evaluation kit has an input voltage range of 3.8V to 25V and an operating temperature range of -30ºC to 85ºC.

Технические параметры

Brand: ROHM Semiconductor
Dimensions: 5 mm x 5 mm x 1 mm
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Li-Ion Battery Manager
Input Voltage: 3.8 V to 25 V
Interface Type: ACA, ID Pin, OTG, USB BCS 1.2
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Output Current: 85 uA
Output Voltage: 5.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BD99954MWV
Type: Battery Management
Вес, г 327.2

Техническая документация

Datasheet
pdf, 3164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.