BM14270AMUV-LBE2, Board Mount Current Sensors MI Contactless Snsr VQFN20QV3535
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4383 шт., срок 5-7 недель
2 060 руб.
от 10 шт. —
1 500 руб.
от 100 шт. —
1 160 руб.
от 250 шт. —
1 045.25 руб.
1 шт.
на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
от 515 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Current Sensors\Board Mount Current Sensors
BM14270AMUV-LBE2 Current Sensor ICROHM Semiconductor BM14270AMUV-LBE2 Current Sensor IC is a coreless, non-contact type current sensor that uses a Magneto-Impedance (MI) element. This device allows users to measure the current line in non-contact, making it possible to measure current without loss. ROHM Semiconductor BM14270AMUV-LBE2 offers a magnetic sensitivity of 0.045µT/LSB (typical), a low input voltage range of 2.7V to 5.5V, and a wide operating temperature range of -40°C to +125°C. This contactless sensor features an I 2 C interface, 14-bit digital output, and 70µA typical operating current. Ideal applications include industrial equipment, uninterruptible power supply (UPS), power conditioner, and meters for power measurement.
Технические параметры
Brand: | ROHM Semiconductor |
Current Rating: | 70 uA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Part # Aliases: | BM14270AMUV-LB |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Sensor Type: | Closed Loop |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Magnetic Current Sensor |
Manufacturer | ROHM Semicon |
Package / Case | SMD, 3.5x3.5x1mm |
Packaging | Tape и Reel(TR) |
Вес, г | 1.63 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.