BM2P016T-EVK-004, Power Management IC Development Tools AC-DC Converter Isolation Fly-back Converter PWM method 48W 24V BM2P016T Reference B
![Фото 1/2 BM2P016T-EVK-004, Power Management IC Development Tools AC-DC Converter Isolation Fly-back Converter PWM method 48W 24V BM2P016T Reference B](https://static.chipdip.ru/lib/417/DOC028417441.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/492/DOC007492966.jpg)
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 910 руб.
1 шт.
на сумму 46 910 руб.
Плати частями
от 11 729 руб. × 4 платежа
от 11 729 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Power Management IC Development Tools
AC/DC Converter ICsROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and Pulse Width Modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products that include an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -10 C |
Output Current: | 1.5 A |
Output Voltage: | 24 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Reference Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM2P016T |
Type: | AC/DC Converter |
Board Type | Fully Populated |
Current - Output | 2A |
Frequency - Switching | 65kHz |
Main Purpose | AC/DC, Primary and Secondary Side |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Bulk |
Power - Output | 48W |
Regulator Topology | Flyback |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | BM2P016T |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 24V |
Техническая документация
Datasheet
pdf, 1373 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.