BR24L16F-WE2, EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM

BR24L16F-WE2, EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2226 шт., срок 4-7 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.143 руб.
от 500 шт.127.35 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004638106
Артикул: BR24L16F-WE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Organization: 2 k x 8
Package / Case: SOP-8
Part # Aliases: BR24L16F-W
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.8 V to 5.5 V
Series: BR24L16F-W
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.85

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.