LBP-602MK2, LED Displays & Accessories 2-DIGIT DISPLAY
![Фото 1/2 LBP-602MK2, LED Displays & Accessories 2-DIGIT DISPLAY](https://static.chipdip.ru/lib/625/DOC010625687.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/505/DOC045505739.jpg)
88 шт., срок 4-7 недель
2 110 руб.
от 10 шт. —
1 510 руб.
от 25 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
от 529 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\LED Displays & Accessories
LBP-602 Double Digit LED Numeric DisplaysROHM Semiconductor LBP-602 Double Digit LED Numeric Displays feature ROHM"s in-house 4-element (AIGalnP) high-brightness LED dies. The LBP-602 implements top-class luminous intensity while keeping degradation considerably slow. The ROHM LBP-602 preserves vivid illumination and the image of sets high over a long time. The device has a 14.3mm letter height with both anode common type and cathode common type available for each color.
Технические параметры
Brand: | ROHM Semiconductor |
Character Size: | 14.3 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Luminous Intensity: | 100 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Module Size - W x H x T: | 25 mm x 19 mm x 8 mm |
Mounting Style: | Through Hole |
Number of Digits: | 2 |
Packaging: | Tray |
Power Consumption: | 896 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Series: | LBP-602 |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 1.9 V |
Wavelength: | 572 nm |
Character Width | 8mm |
Colour of Face | Black |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | LED |
Dominant Wavelength | 572 nm |
External Dimensions | 25x19x8mm |
External Width | 25mm |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Forward Voltage | 2.6 V |
LED Colours | Green |
Luminous Intensity | 100 mcd |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Characters | 2 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75°C |
Power Dissipation | 896mW |
Series | LBP-602K2 |
Техническая документация
Datasheet
pdf, 470 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.