DF2B18FU,H3F, ESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17411 шт., срок 5-7 недель
96 руб.
1 шт.
на сумму 96 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
DF2Bx ESD Protection DiodesToshiba DF2Bx ESD Protection Diodes are designed to protect semiconductor devices used in mobile device interfaces and other applications against static electricity and noise. These diodes utilize snapback characteristics to provide low dynamic resistance and superior protective performance. The DF2Bx ESD protection diodes are suitable for use with a 3.3V/5V signal line. These didoes come in a compact package that is suitable for use in high-density board layouts such as on mobile devices. Typical applications include smartphones, tablets, notebook PCs, and desktop PCs.
Технические параметры
Brand: | Toshiba |
Breakdown Voltage: | 16.2 V |
Cd - Diode Capacitance: | 10 pF |
Clamping Voltage: | 33 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 2.5 A |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | SOD-323-2 |
Packaging: | Reel, Cut Tape |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 80 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Qualification: | AEC-Q101 |
Series: | DF2B18 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 12 V |
Base Product Number | CRF03 -> |
Bidirectional Channels | 1 |
Capacitance @ Frequency | 9pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 2.5A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Power - Peak Pulse | 80W |
Power Line Protection | No |
RoHS Status | RoHS Compliant |
Supplier Device Package | USC |
Type | Zener |
Video File | Toshiba TVS Diode (EAP-IV) |
Voltage - Breakdown (Min) | 16.2V |
Voltage - Clamping (Max) @ Ipp | 33V |
Voltage - Reverse Standoff (Typ) | 12V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 295 КБ
Datasheet DF2B18FU,H3F
pdf, 296 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.