TC78H600FTG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed DC Motor Driver IC

TC78H600FTG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed DC Motor Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
2146 шт., срок 5-7 недель
440 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004639125
Артикул: TC78H600FTG,EL
Бренд: Toshiba

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
TC78H6 Brushed Motor Driver ICs
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 5000
Load Voltage Rating: 5 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.5 V to 15 V
Output Current: 800 mA
Package / Case: WQFN-24
Pd - Power Dissipation: 3.17 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: TC78H600
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.03

Техническая документация

Datasheet TC78H600FTG.EL
pdf, 471 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.