TLP2309(TPL,E), High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms

TLP2309(TPL,E), High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms
Изображения служат только для ознакомления,
см. техническую документацию
5842 шт., срок 4-7 недель
340 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004639215
Артикул: TLP2309(TPL,E)
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
TLP2309 1Mbps Photocouplers Toshiba TLP2309 1Mbps Photocouplers feature a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. These devices are housed in an SO6 package and guarantee operation at up to 110°C and on both 3.3V and 5V power supplies. Toshiba TLP2309 1Mbps Photocouplers have a creepage / clearance distance of ≥5mm and internal isolation thickness of ≥0.4mm, putting this series into the reinforced insulation class according to international safety standards. Typical applications include industrial inverters, switching power supplies, and high-speed digital interfacing.

Технические параметры

Brand: Toshiba
Current Transfer Ratio: 15%
Data Rate: 1 Mb/s
Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V/5 V
Output Current: 8 mA
Output Type: Open Collector
Package/Case: SOIC-6
Pd - Power Dissipation: 40 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Input Type DC
Isolation Voltage 3750Vrms
Number Of Channels 1
Output Current 8mA
Output Voltage 20V
Product Type Transistor Output Optocouplers
Вес, г 0.08

Техническая документация

Datasheet
pdf, 489 КБ
Datasheet TLP2309
pdf, 347 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.