TLX9905(TPL,F, Photodiode Output Optocouplers PV Coupler Automotive; AEC-Q101

TLX9905(TPL,F, Photodiode Output Optocouplers PV Coupler Automotive; AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
1 170 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8004639242
Артикул: TLX9905(TPL,F
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Photodiode Output Optocouplers
Automotive Photocouplers & Photorelays Toshiba Automotive Photocouplers and Photorelays are designed to maximize performance in the most rigorous of applications, vehicles. Toshiba's optical components are developed with the future in mind. Due to increased market demand for electric vehicles more devices are required to provide isolation across several voltage levels in areas such as Battery Management Systems (BMS), Inverters, and DC-DC Converters. Additionally, photorelays are a great solid state replacement for a traditional mechanical relay. One of the main benefits of using photorelays versus mechanical relays is reliability and longevity which is especially important in vehicles which have longer lifetimes.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Isc - Short Circuit Current: 30 uA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photo-Diode Array
Package / Case: SOIC-6
Pd - Power Dissipation: 50 mW
Product Category: Photodiode Output Optocouplers
Product Type: Photodiode Output Optocouplers
Qualification: AEC-Q101
Subcategory: Optocouplers
Vf - Forward Voltage: 1.65 V
Voc - Open Circuit Voltage: 9 V
Vr - Reverse Voltage: 3 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Вес, г 0.08

Техническая документация

Datasheet TLX9905(TPL.F
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.