NHD-4.3-800480FT- CSXP-CTP, TFT Displays & Accessories 4.3" EVE2 IPS TFT w/ Capacitive Touch

NHD-4.3-800480FT- CSXP-CTP, TFT Displays & Accessories 4.3" EVE2 IPS TFT w/ Capacitive Touch
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 330 руб.
от 5 шт.21 300 руб.
1 шт. на сумму 23 330 руб.
Плати частями
от 5 834 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004639347
Артикул: NHD-4.3-800480FT-CSXP-CTP
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
4.3" IPS TFT Display Modules
Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.

Технические параметры

Backlighting: LED
Brand: Newhaven Display
Brightness: 723 cd/m2
Diagonal: 4.3 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Newhaven Display
Module Size - W x H x T: 105.5 mm x 67.20mm x 16.9mm
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: IPS TFT LED Displays
Resolution: WVGA
Series: 4.3" IPS TFT
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 96.1 mm x 54.8 mm
Вес, г 159.4

Техническая документация

Datasheet
pdf, 1581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.