NHD-C12864A1Z- FS(RGB)-FBW-HT1, LCD Graphic Display Modules & Accessories COG FSTN+ 128x64 RGB SPI Intf
![Фото 1/2 NHD-C12864A1Z- FS(RGB)-FBW-HT1, LCD Graphic Display Modules & Accessories COG FSTN+ 128x64 RGB SPI Intf](https://static.chipdip.ru/lib/995/DOC010995015.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC008253635.jpg)
408 шт., срок 4-7 недель
7 240 руб.
от 5 шт. —
6 650 руб.
1 шт.
на сумму 7 240 руб.
Плати частями
от 1 810 руб. × 4 платежа
от 1 810 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
COG & TFT LCD DisplaysNewhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.
Технические параметры
Backlighting: | Side LED RGB |
Brand: | Newhaven Display |
Display Mode: | Transflective |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fluid Type: | FSTN Positive |
Interface Type: | SPI |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 80 mm x 54 mm x 10.2 mm |
Operating Temperature Range: | -20 C to+70 C |
Packaging: | Bulk |
Product Category: | LCD Graphic Display Modules & Accessories |
Product Type: | LCD Graphic Displays |
Product: | Graphic LCD Modules |
Resolution: | 128x64 |
Style: | Chip-On-Glass(COG) |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 70.7 mm x 38.8 mm |
Background Color | Red/Green/Blue (Black - Inverted) |
Backlight | LED - Red/Green/Blue |
Controller Type | ST-7565V |
Display Mode | Transflective |
Display Type | FSTN - Film Super-Twisted Nematic |
Dot Pitch | 0.52mm W x 0.52mm H |
Dot Pixels | 128 x 64 |
Dot Size | 0.48mm W x 0.48mm H |
ECCN | EAR99 |
Graphics Color | Black (Red/Green/Blue - Inverted) |
HTSUS | 9013.80.7000 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | Not Applicable |
Other Related Documents | http://www.newhavendisplay.com/specs/precautions.p |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Viewing Area | 70.70mm W x 38.80mm H |
Вес, г | 36 |
Техническая документация
Datasheet
pdf, 1549 КБ
Datasheet NHD-C12864A1Z-FS(RGB)-FBW-HT1
pdf, 642 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.