NHD-0216MW-IB3, OLED Displays & Accessories OLED 2 X 16 CHAR I2C MPU

NHD-0216MW-IB3, OLED Displays & Accessories OLED 2 X 16 CHAR I2C MPU
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
7 800 руб.
от 5 шт.6 970 руб.
от 10 шт.6 110 руб.
1 шт. на сумму 7 800 руб.
Плати частями
от 1 950 руб. × 4 платежа
Номенклатурный номер: 8004639354
Артикул: NHD-0216MW-IB3
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
2 x 16 Modular OLED Displays

Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I 2 C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.

Технические параметры

Brand: Newhaven Display
Brightness: 80 cd/m2
Character Count x Line: 16x2
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Blue
Interface Type: I2C
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 41.4 mm x 19.9 mm x 2 mm
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.8 V, 5 V
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Series: Modular OLED
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 36.22 mm x 11.4 mm
Вес, г 10.68

Техническая документация

Datasheet
pdf, 763 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.