NHD-0216MW-SB3, OLED Displays & Accessories OLED 2 X 16 CHAR SPI 2.54mm socket
![Фото 1/2 NHD-0216MW-SB3, OLED Displays & Accessories OLED 2 X 16 CHAR SPI 2.54mm socket](https://static.chipdip.ru/lib/490/DOC028490833.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC008249708.jpg)
40 шт., срок 4-7 недель
7 830 руб.
от 5 шт. —
7 000 руб.
от 10 шт. —
6 130 руб.
1 шт.
на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
от 1 959 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\OLED Displays & Accessories
2 x 16 Modular OLED DisplaysNewhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I 2 C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.
Технические параметры
Brand: | Newhaven Display |
Brightness: | 80 cd/m2 |
Character Count x Line: | 16x2 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illumination Color: | Blue |
Interface Type: | SPI |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 41.4 mm x 19.9 mm x 2 mm |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 2.8 V, 5 V |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Product Category: | OLED Displays & Accessories |
Product Type: | OLED Displays |
Product: | OLED Displays |
Series: | Modular OLED |
Subcategory: | Displays |
Viewing Angle: | 80 deg |
Viewing Area - W x H: | 36.22 mm x 11.4 mm |
Background Color | Black |
Backlight | Without Backlight |
Character Format | 5 x 8 Dots |
Character Size | 4.45mm H x 1.82mm W |
Controller Type | US2066 |
Display Format | 16 x 2 |
Display Mode | Passive |
Display Type | OLED |
Dot Size | 0.34mm W x 0.53mm H |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Characters | 32 |
Operating Temperature | -40В°C ~ 85В°C |
Outline L x W x H | 49.20mm x 24.40mm x 4.50mm |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Text Color | Blue |
Video File | How-To Create Custom LCD Characters |
Viewing Area | 36.22mm L x 11.40mm W |
Voltage - Supply | 2.4V ~ 5.5V |
Техническая документация
Datasheet
pdf, 1679 КБ
Datasheet NHD-0216MW-SB3
pdf, 1684 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.