BYV42E-150,127, Rectifiers RAIL REC-EPI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3463 шт., срок 5-7 недель
280 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
126.63 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Ultrafast RectifiersWeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).
Технические параметры
Brand: | WeEn Semiconductors |
Configuration: | Dual Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 30 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | WeEn Semiconductors |
Max Surge Current: | 160 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Part # Aliases: | 934013480127 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 28 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 150 V |
Base Product Number | BYV42-150 -> |
Current - Average Rectified (Io) (per Diode) | 30A |
Current - Reverse Leakage @ Vr | 100ВµA @ 150V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tube |
Package / Case | TO-220-3 |
Reverse Recovery Time (trr) | 28ns |
RoHS Status | RoHS Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220AB |
Voltage - DC Reverse (Vr) (Max) | 150V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 30A |
Case | SOT78, TO220AB |
Features of semiconductor devices | ultrafast switching |
Heatsink thickness | max.1.3mm |
Kind of package | tube |
Load current | 15A x2 |
Manufacturer | WeEn Semiconductors |
Max. forward impulse current | 150A |
Max. forward voltage | 0.78V |
Max. load current | 30A |
Max. off-state voltage | 150V |
Mounting | THT |
Semiconductor structure | common cathode, double |
Type of diode | rectifying |
Вес, г | 6 |
Техническая документация
Datasheet BYV42E-150.127
pdf, 652 КБ
Datasheet BYV42E, BYV42EB
pdf, 1002 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.