LTE3401HX, RF Amplifier SiGe:C Low Noise Amplifier MMIC with Bypass Switch for LTE

LTE3401HX, RF Amplifier SiGe:C Low Noise Amplifier MMIC with Bypass Switch for LTE
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.86 руб.
от 500 шт.71.91 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004640049
Артикул: LTE3401HX
Бренд: NXP Semiconductor

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF-IF Solutions
NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 5000
Gain: 19.5 dB
Input Return Loss: 12 dB
Isolation dB: 30 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.65 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 2 dBm
Operating Frequency: 1.452 GHz to 2.69 GHz
Operating Supply Current: 13.4 mA
Operating Supply Voltage: 1.5 V to 3.1 V
P1dB - Compression Point: -10.5 dBm
Package / Case: XSON-6
Packaging: Reel, Cut Tape
Part # Aliases: 935354631115
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: LTE3401
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Test Frequency: 2140 MHz
Type: Low Noise Amplifiers
Вес, г 0.01

Техническая документация

Datasheet LTE3401HX
pdf, 205 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем