MFRC52302HN1,151, NFC/RFID Tags & Transponders CONTACTLESS READER IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 460 руб.
от 10 шт. —
2 110 руб.
от 25 шт. —
1 880 руб.
от 100 шт. —
1 519.95 руб.
1 шт.
на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
от 615 руб. × 4 платежа
Описание
RF & Wireless\NFC/RFID Solutions\NFC/RFID Tags & Transponders
RF-IF SolutionsNXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | NXP |
Mounting Style: | SMD/SMT |
Operating Frequency: | 13.56 MHz |
Package / Case: | HVQFN-32 |
Packaging: | Tray |
Part # Aliases: | 935293911151 |
Product Category: | NFC/RFID Tags & Transponders |
Product Type: | NFC/RFID Tags & Transponders |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Base Product Number | MFRC52302 -> |
ECCN | EAR99 |
Frequency | 13.56MHz |
HTSUS | 8542.39.0001 |
Interface | IВІC, SPI, UART |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MIFAREВ® -> |
Standards | ISO 14443, MIFARE |
Supplier Device Package | 32-HVQFN (5x5) |
Type | RFID Reader |
Voltage - Supply | 2.5V ~ 3.3V |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1052 КБ
Datasheet MFRC52302HN1,151
pdf, 968 КБ
Дополнительная информация
Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем