MIMX8MM3DVTLZAA, Processors - Application Specialized i.MX 8M Mini DualLite

MIMX8MM3DVTLZAA, Processors - Application Specialized i.MX 8M Mini DualLite
Изображения служат только для ознакомления,
см. техническую документацию
10 160 руб.
от 10 шт.7 380 руб.
от 100 шт.5 500 руб.
1 шт. на сумму 10 160 руб.
Плати частями
от 2 540 руб. × 4 платежа
Номенклатурный номер: 8004640105
Артикул: MIMX8MM3DVTLZAA
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 8M Mini Applications Processors NXP Semiconductors i.MX 8M Mini Applications Processors blend advanced processing capabilities with sophisticated audio, video, and graphics to deliver low-power, high-performing solutions for embedded consumer and industrial applications. The i.MX 8M Mini processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8M Mini Processors also offer a wide range of capabilities in terms of system connectivity (PCIe, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L). This makes these devices extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high performance, power-efficient operation, and low system cost.

Технические параметры

Application: Consumer
Brand: NXP Semiconductors
Data Bus Width: 64 bit
Data RAM Size: 32 kB, 256 kB
Data ROM Size: 256 kB
Factory Pack Quantity: 152
Instruction Type: Floating Point
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 400 MHz, 1.8 GHz
Maximum Operating Temperature: +95 C
Memory Type: DDR4, DDR3L, LPDDR4
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 3 Core
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1 V
Package/Case: FCBGA-486
Packaging: Tray
Part # Aliases: 935378335557
Processor Series: i.MX 8M Mini DualLite
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 943 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем