MIMX8MM5DVTLZAA, Processors - Application Specialized mScale 845S 14X14FCBGA

MIMX8MM5DVTLZAA, Processors - Application Specialized mScale 845S 14X14FCBGA
Изображения служат только для ознакомления,
см. техническую документацию
10 420 руб.
от 10 шт.7 580 руб.
от 100 шт.6 020 руб.
от 250 шт.5 741.04 руб.
1 шт. на сумму 10 420 руб.
Плати частями
от 2 605 руб. × 4 платежа
Номенклатурный номер: 8004640106
Артикул: MIMX8MM5DVTLZAA
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 8M Mini Applications Processors
NXP Semiconductors i.MX 8M Mini Applications Processors blend advanced processing capabilities with sophisticated audio, video, and graphics to deliver low-power, high-performing solutions for embedded consumer and industrial applications. The i.MX 8M Mini processors are part of NXP"s EdgeVerse™ edge computing platform. The i.MX 8M Mini Processors also offer a wide range of capabilities in terms of system connectivity (PCIe, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L). This makes these devices extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high performance, power-efficient operation, and low system cost.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A53, ARM Cortex M4
Data Bus Width: 32 bit/64 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 152
Interface Type: Ethernet, I2C, PCIe, SAI, SDIO, SPI, UART, USB
L1 Cache Data Memory: 16 kB, 4x32 kB
L1 Cache Instruction Memory: 16 kB, 4x32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 400 MHz, 1.8 GHz
Maximum Operating Temperature: +90 C
Memory Type: L1/L2 Cache, SRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1 V
Package / Case: LFBGA-485
Packaging: Tray
Part # Aliases: 935378337557
Processor Series: i.MX 8M
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 8M Mini
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 0.4

Техническая документация

Datasheet
pdf, 943 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем