PTVS28VS1UR,115, ESD Protection Diodes / TVS Diodes PTVS28VS1UR/SOD123W/SOD2

Фото 1/3 PTVS28VS1UR,115, ESD Protection Diodes / TVS Diodes PTVS28VS1UR/SOD123W/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
4674 шт., срок 5-7 недель
110 руб.
от 10 шт.75 руб.
от 100 шт.45 руб.
от 500 шт.39.92 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004640323
Артикул: PTVS28VS1UR,115
Бренд: Nexperia B.V.

Описание

Unclassified
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount CFP3

Технические параметры

Brand: Nexperia
Breakdown Voltage: 32.8 V
Clamping Voltage: 45.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8.8 A
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-123-2
Part # Aliases: 934061362115
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: PTVSxS1UR
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 28 V
Applications Automotive
Base Product Number PTVS28 ->
Current - Peak Pulse (10/1000Вµs) 8.8A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123W
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package CFP3
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Voltage - Reverse Standoff (Typ) 28V
Diode Configuration Single
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 45.4V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 8.8A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 28V
Minimum Breakdown Voltage 31.1V
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Package Type SOD-123W
Peak Pulse Power Dissipation 400W
Pin Count 2
Test Current 1mA
Width 1.9mm
Brand Nexperia
Breakdown Voltage 32.8 V
Clamping Voltage 45.4 V
Factory Pack Quantity 3000
Manufacturer Nexperia
Operating Temperature Range -55 C to+150 C
Packaging Cut Tape
Pd - Power Dissipation 400 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Termination Style SMD/SMT
Working Voltage 28 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet
pdf, 675 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 677 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.