ATS111C-E, Crystals 11.0592MHz 32pF 30ppm -40C 85C
![Фото 1/2 ATS111C-E, Crystals 11.0592MHz 32pF 30ppm -40C 85C](https://static.chipdip.ru/lib/840/DOC013840404.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/752/DOC007752412.jpg)
1048 шт., срок 4-7 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
92 руб.
от 500 шт. —
88.28 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
ATS CrystalsCTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.
Технические параметры
Brand: | CTS Electronic Components |
Drive Level: | 100 uW |
ESR: | 60 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Stability: | 50 PPM |
Frequency: | 11.0592 MHz |
Load Capacitance: | 32 pF |
Manufacturer: | CTS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | HC-49/US |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | ATS |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 30 PPM |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 60 Ohms |
Frequency | 11.0592MHz |
Frequency Stability | В±50ppm |
Frequency Tolerance | В±30ppm |
Height - Seated (Max) | 0.145"" (3.68mm) |
HTSUS | 8541.60.0050 |
Load Capacitance | 32pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Mode | Fundamental |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | HC-49/US |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.427"" L x 0.177"" W (10.85mm x 4.50mm) |
Type | MHz Crystal |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.