DG202BDQ-T1-E3, Analog Switch ICs RECOMMENDED ALT DG202BDQ

DG202BDQ-T1-E3, Analog Switch ICs RECOMMENDED ALT DG202BDQ
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 100 шт.379 руб.
от 250 шт.332.74 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004640962
Артикул: DG202BDQ-T1-E3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers
Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. They support both single and dual supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches while multiplexers include 2: 1, 4: 1, 8: 1, and 16: 1 and differential configurations.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 200 ns
On Resistance - Max: 85 Ohms
On Time - Max: 300 ns
Package / Case: TSSOP-16
Part # Aliases: DG202BDQ-E3
Pd - Power Dissipation: 640 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: DG
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 0 V
Switch Continuous Current: 30 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 276 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем