40IMX7-12-12-8G, Isolated DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 16.8-75V
![Фото 1/2 40IMX7-12-12-8G, Isolated DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 16.8-75V](https://static.chipdip.ru/lib/521/DOC028521581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/870/DOC007870160.jpg)
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 270 руб.
от 5 шт. —
24 380 руб.
Добавить в корзину 1 шт.
на сумму 26 270 руб.
Плати частями
от 6 569 руб. × 4 платежа
от 6 569 руб. × 4 платежа
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IMX7 7W DC-DC ConvertersBel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.
Технические параметры
Brand: | Bel Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 16.8 V |
Input Voltage: | 16.8 V to 75 V |
Isolation Voltage: | 2.1 kV |
Manufacturer: | Bel Power Solutions |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 300 mA |
Output Current-Channel 2: | 300 mA |
Output Power: | 7.2 W |
Output Voltage-Channel 1: | 12 V |
Output Voltage-Channel 2: | 12 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | IMX7 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial), Railway |
Control Features | Enable, Active Low |
Current - Output (Max) | 300mA, 300mA |
ECCN | EAR99 |
Efficiency | 84% |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-DIP Module, 9 Leads |
Power (Watts) | 7W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Melcher IMX7 (7W) -> |
Size / Dimension | 2.00"" L x 1.00"" W x 0.41"" H (50.8mm x 25.4mm x |
Type | Isolated Module, Conformal Coated |
Video File | Bel Power IMX/IMY Series | Digi-Key Daily |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 16.8V |
Voltage - Isolation | 1.2kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | 12V |
Вес, г | 20 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.