103SR19A-1, Industrial Hall Effect / Magnetic Sensors 10mA 4.5-10.5VDC Linear, 152mm cable

Фото 1/2 103SR19A-1, Industrial Hall Effect / Magnetic Sensors 10mA 4.5-10.5VDC Linear, 152mm cable
Изображения служат только для ознакомления,
см. техническую документацию
10 610 руб.
от 10 шт.8 910 руб.
Добавить в корзину 1 шт. на сумму 10 610 руб.
Плати частями
от 2 654 руб. × 4 платежа
Номенклатурный номер: 8004641227
Артикул: 103SR19A-1

Описание

Sensors\Magnetic Sensors\Industrial Hall Effect / Magnetic Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 8.7 mA
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Wire
Operating Supply Voltage: 10 V
Operational Gauss: -670 G to+670 G
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors
Type: Hall Effect Digital Position Sensor
Current Rating 8.7 mA
Factory Pack Quantity 50
Maximum Operating Temperature +125 C
Maximum Output Current 10 mA
Minimum Operating Temperature -40 C
Mounting Style Wire
Operating Supply Voltage 10 V
Operational Gauss -670 G to+670 G
Type Hall Effect Digital Position Sensor
Вес, г 7.5

Техническая документация

Datasheet
pdf, 611 КБ