HAFUHM0020L4AXT, Flow Sensors 20 LPM, DO I2C ManiMt PneumAdapt

HAFUHM0020L4AXT, Flow Sensors 20 LPM, DO I2C ManiMt PneumAdapt
Изображения служат только для ознакомления,
см. техническую документацию
50 920 руб.
от 10 шт.47 140 руб.
Добавить в корзину 1 шт. на сумму 50 920 руб.
Плати частями
от 12 730 руб. × 4 платежа
Номенклатурный номер: 8004641332
Артикул: HAFUHM0020L4AXT

Описание

Sensors\Flow Sensors
HAF Zephyr Digital and Analog Airflow Sensors

Honeywell HAF Zephyr™ Digital Airflow Sensors provide high sensitivity and accuracy (2.5%) for very precise measurements of airflow (or absence of airflow) and other non-corrosive gases in medical and industrial applications. Honeywell HAF Sensors feature high stability to reduce errors due to thermal effects and null shift to provide accurate readings over time. The high stability often eliminates the need for system calibration after PCB mounting and periodically again over time.

Технические параметры

Accuracy: 3.5%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 5
For Use With: Air
Housing Material: Polymer
Manufacturer: Honeywell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3 V to 10 V
Operation Mode: Unidirectional
Output Type: Digital
Port Size: 22 mm
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 20 SLPM
Series: HAF
Subcategory: Sensors
Type: Mass Air Flow Sensor
Вес, г 9.7

Техническая документация

Datasheet
pdf, 1741 КБ