5KASMC28AHM3_A/H, ESD Protection Diodes / TVS Diodes 5KW,28V 5%,SMC_HT AEC-Q101 Qualified

5KASMC28AHM3_A/H, ESD Protection Diodes / TVS Diodes 5KW,28V 5%,SMC_HT AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.550 руб.
от 100 шт.412 руб.
от 250 шт.371.04 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004641372
Артикул: 5KASMC28AHM3_A/H

Описание

Unclassified
Automotive TVS/ESD Diodes

Vishay Automotive TVS/ESD Diodes are AEC-Q101 qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. With their low 1mm profile, low noise technology, and very fast response times, the Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 31.1 V
Clamping Voltage: 45.4 V
Factory Pack Quantity: Factory Pack Quantity: 850
Ipp - Peak Pulse Current: 110.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +185 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q101
Series: 5KASMC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: PAR
Working Voltage: 28 V
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов