BZX84B2V7-E3-08, Zener Diodes 2.7Volt 0.35Watt 2%

Фото 1/3 BZX84B2V7-E3-08, Zener Diodes 2.7Volt 0.35Watt 2%
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
от 10 шт.46 руб.
от 100 шт.19 руб.
от 1000 шт.12.42 руб.
1 шт. на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004641650
Артикул: BZX84B2V7-E3-08

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C) Surface Mount case: SOT-23

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 15000
Ir - Maximum Reverse Leakage Current: 20 uA
Ir - Reverse Current: 20 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: BZX84
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: -4 PPM/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 2.7 V
Zener Current: 20 uA
Zz - Zener Impedance: 100 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Maximum Power Dissipation @ 25C (mW) 300
Maximum Reverse Leakage Current (uA) 20
Maximum Zener Impedance (Ohm) 100
Maximum Zener Voltage (V) 2.75
Minimum Operating Temperature (°C) -55
Minimum Zener Voltage (V) 2.65
Mounting Surface Mount
Nominal Zener Voltage (V) 2.7
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient -0.065%/°C
Zener Voltage Tolerance 2%
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Maximum Reverse Leakage Current 20µA
Maximum Zener Impedance 100Ω
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Nominal Zener Voltage 2.7V
Number of Elements per Chip 1
Package Type SOT-23
Test Current 1 mA, 5mA
Zener Type General Purpose
Вес, г 0.008

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов