MSMP12A-M3/89A, ESD Protection Diodes / TVS Diodes 150W,12V UNIDIR,Micro-SMP TVS

MSMP12A-M3/89A, ESD Protection Diodes / TVS Diodes 150W,12V UNIDIR,Micro-SMP TVS
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.71 руб.
от 100 шт.32 руб.
от 1000 шт.17.66 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004641741
Артикул: MSMP12A-M3/89A

Описание

Unclassified
eSMP® MicroSMP TransZorb® TVS Diodes

Vishay General Semiconductor eSMP® MicroSMP TransZorb® TVS Diodes deliver improved reliability and a longer operational lifespan in a space-saving 2.5mm x 1.3mm footprint with a low typical height of 0.65mm. These diodes combine ESD transient protection with a superior surge clamping capability, offering an improvement over previous TVS in comparable packages. The devices offer a high forward current of 150W (10/1000µs waveform) clamping power capability. The MicroSMP series is available in a DO-219AD package. Vishay General Semiconductor eSMP MicroSMP TransZorb TVS Diodes are ideal for consumer, computer, industrial, telecom, and automotive applications.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 13.3 V
Clamping Voltage: 19.9 V
Factory Pack Quantity: Factory Pack Quantity: 4500
Ipp - Peak Pulse Current: 7.5 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-219AD-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 150 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: MSPMP-A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: eSMP
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 12 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов