VS-HFA04TB60-M3, Rectifiers 600V 4A TO-220 HexFred

Фото 1/3 VS-HFA04TB60-M3, Rectifiers 600V 4A TO-220 HexFred
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.106 руб.
от 500 шт.89.54 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004642227
Артикул: VS-HFA04TB60-M3

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
HEXFRED Ultrafast Diodes & Rectifiers

Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers feature extremely low values of peak recovery current (IRRM) and do not exhibit any tendency to "snap-off" during the tb portion of the recovery. These HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These advantages can help to significantly reduce snubbing, component count, and heatsink sizes. Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers are ideally suited for applications in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications where high-speed and high-efficiency are needed.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 4 A
Ir - Reverse Current: 170 nA
Manufacturer: Vishay
Max Surge Current: 25 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-220AC-2
Packaging: Tube
Pd - Power Dissipation: 25 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 17 ns
Subcategory: Diodes и Rectifiers
Tradename: HEXFRED
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 600 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов