EA LED55X31-B, LED Backlighting Blue LED Backlight For DOG-M Series
![Фото 1/3 EA LED55X31-B, LED Backlighting Blue LED Backlight For DOG-M Series](https://static.chipdip.ru/lib/573/DOC028573759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/424/DOC047424893.jpg)
![](https://static.chipdip.ru/lib/073/DOC005073899.jpg)
902 шт., срок 4-7 недель
2 800 руб.
от 10 шт. —
1 880 руб.
от 25 шт. —
1 730 руб.
от 100 шт. —
1 448.22 руб.
1 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Backlighting Components\LED Backlighting
EA-DOGM081/162/163 Flexible Character LCDsDISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs have white, amber, yellow/green, blue, red, RGB backlight options, and 63 design variants in a single display. These extremely compact, low-power, character LCDs are available in an FSTN pos transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions. With a 2.54mm pitch, the EA-DOGM081/162/163 can be soldered directly or plugged into socket strips. The LCD's efficient mounting eliminates cumbersome gluing procedures, the need for designing a particular mounting device, and error-prone cable connections that may lose contact.
Технические параметры
Brand: | Display Visions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Display Visions |
Packaging: | Bulk |
Product Category: | LED Backlighting |
Product Type: | LED Backlighting |
Subcategory: | Backlighting Components |
Backlight colour | blue |
Dimensions | 55x31x3.6mm |
Illumination | LED |
Manufacturer | DISPLAY VISIONS |
Related items | EADOGM162, EADOGM163, EADOGM081 |
Type of display accessories | backlight |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1417 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.