EA QUICKuniTFT070C, Display Development Tools 5.7 in TFT Dev Kit Intelligent Display
![Фото 1/2 EA QUICKuniTFT070C, Display Development Tools 5.7 in TFT Dev Kit Intelligent Display](https://static.chipdip.ru/lib/080/DOC031080712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC007770745.jpg)
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 600 руб.
1 шт.
на сумму 132 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Display Development Tools
QUICKuniTFT070C Quick-Start SetDISPLAY VISIONS QUICKuniTFT070C Quick-Start Set is a kit that contains a 7" capacitive display module (EA uniTFT070-ATC) and a small test board (EA 93998-A) with power supply. This EA 93998-A power supply powers up the display easily and also include a buck converter for the 24V input voltage. The QUICKuniTFT070C set comes with a speaker for the sounds provided by the display. This starter set employs a built-in bridge rectifier that enables the use of any power supply irrespective of the polarity.
Технические параметры
Brand: | Display Visions |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, RS-232, SPI, USB |
Manufacturer: | Display Visions |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EA uniTFT070-ATC |
ECCN | EAR99 |
Function | LCD Touch Screen |
HTSUS | 9013.80.7000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 7"" 1024x600 WSVGA |
RoHS Status | RoHS Compliant |
Secondary Attributes | Capacitive Touch Screen |
Supplied Contents | Board(s), Accessories |
Type | Display |
Utilized IC / Part | EA uniTFT070 |
Video File | uniTFT - The filmUnpacking uniTFT / QUICKuniTFT HM |
Техническая документация
Datasheet
pdf, 1079 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.