BF4-TX-14DS-0.5V, Fiber Optic Connectors

BF4-TX-14DS-0.5V, Fiber Optic Connectors
Изображения служат только для ознакомления,
см. техническую документацию
2014 шт., срок 4-7 недель
2 800 руб.
−18%
после авторизации ›
от 10 шт.2 390 руб.
от 25 шт.2 060 руб.
от 100 шт.1 860.94 руб.
1 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004642727
Артикул: BF4-TX-14DS-0.5V
Бренд: Hirose Electric

Описание

Connectors\Fiber Optic Connectors
BF4M Optical Active Connectors
Hirose Electric BF4M Optical Active Connectors feature an innovative design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.

Технические параметры

Brand: Hirose Connector
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Hirose Electric
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Number of Positions: 14 Position
Part # Aliases: 831-0008-6-00
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Product: Connectors
Series: BF4M
Subcategory: Fiber Optic
Type: Receptacle
Вес, г 0.09

Техническая документация

Datasheet
pdf, 330 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.