4401-000LF, EMI Feedthrough Filters 100pF 200Volts@125C

4401-000LF, EMI Feedthrough Filters 100pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 6-8 недель
8 560 руб.
от 10 шт.7 490 руб.
от 20 шт.6 900 руб.
от 50 шт.6 834.82 руб.
Добавить в корзину 1 шт. на сумму 8 560 руб.
Плати частями
от 2 140 руб. × 4 платежа
Номенклатурный номер: 8004643340
Артикул: 4401-000LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4400 Series Miniature EMI Filters

Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 100 pF
Diameter: 0.187 in
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Tray
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: 4401
Subcategory: Filters
Thread Size: 8-36 UNF-2A
Voltage Rating: 200 V

Техническая документация

Datasheet 4401-000LF
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.