ALA8DA271CC400, Aluminum Electrolytic Capacitors - Snap In 400V 270uF 20% 7k Hrs AEC-Q200

Фото 1/3 ALA8DA271CC400, Aluminum Electrolytic Capacitors - Snap In 400V 270uF 20% 7k Hrs AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 700 руб.
от 25 шт.1 660 руб.
от 50 шт.1 481.73 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8004643629
Артикул: ALA8DA271CC400
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Industrial Lighting Alum Electrolytic Capacitors
KEMET Electronics Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600V DC maximum voltage rating, and up to 160.000 hours of life. Various capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in the -55°C to 105°C maximum temperature range.

Технические параметры

Номинальная емкость 270
Единица измерения мкф
Brand: KEMET
Capacitance: 270 uF
Diameter: 30 mm
ESR: 558.2 mOhms
Factory Pack Quantity: Factory Pack Quantity: 160
Lead Spacing: 10 mm
Leakage Current: 1.17 mA
Life: 13000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: A543DE271M400A
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.67 A
Series: ALA8D
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 400 VDC
Automotive Standard AEC-Q200
Diameter 30mm
Equivalent Series Resistance 327.2(10 kHz)mΩ, 558.2(100 Hz)mΩ
Lead Pitch 10mm
Leakage Current 648 μA
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Polarised Polar
Ripple Current 1.67(100 Hz)A, 4.62(10 kHz)A
Technology Aluminium Electrolytic
Вес, г 45

Техническая документация

Datasheet
pdf, 700 КБ
Datasheet
pdf, 4651 КБ
Datasheet
pdf, 69 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»