ALC10A331CF450, Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 13k Hours
![ALC10A331CF450, Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 13k Hours](https://static.chipdip.ru/lib/551/DOC006551913.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
от 10 шт. —
2 500 руб.
от 25 шт. —
2 220 руб.
от 50 шт. —
2 092.14 руб.
1 шт.
на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
от 759 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
DC-DC ConvertersYAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 330 uF | |
Diameter: | 35 mm | |
ESR: | 373 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 160 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 891 uA | |
Life: | 13000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A521DH331M450A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.91 A | |
Series: | ALC10 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 56 |
Техническая документация
Datasheet ALC10A681DL450
pdf, 5076 КБ