ALC40A101BB400, Aluminum Electrolytic Capacitors - Snap In 400V 100uF 20% 6k Hours
![ALC40A101BB400, Aluminum Electrolytic Capacitors - Snap In 400V 100uF 20% 6k Hours](https://static.chipdip.ru/lib/732/DOC006732931.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 490 руб.
от 50 шт. —
1 311.78 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ALC Aluminum Electrolytic Snap-in CapacitorThe KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85ºC - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 100 uF | |
Diameter: | 35 mm | |
ESR: | 1.193 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 180 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 120 uA | |
Life: | 6000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A571CD101M400A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 850 mA | |
Series: | ALC40 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 718 КБ