ALC40A331DF450, Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 8k Hours
![ALC40A331DF450, Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 8k Hours](https://static.chipdip.ru/lib/541/DOC006541349.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 480 руб.
от 10 шт. —
3 070 руб.
от 20 шт. —
2 790 руб.
от 50 шт. —
2 542.16 руб.
1 шт.
на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
от 870 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 330 uF | |
Diameter: | 40 mm | |
ESR: | 206 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 6 mA | |
Life: | 8000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A571EH331M450A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.53 A | |
Series: | ALC40 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 70 |
Техническая документация
Datasheet
pdf, 4947 КБ