ALS30A472DA063, Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20%

Фото 1/3 ALS30A472DA063, Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
3 490 руб.
от 10 шт.3 010 руб.
от 50 шт.2 720 руб.
от 100 шт.2 357.93 руб.
1 шт. на сумму 3 490 руб.
Плати частями
от 874 руб. × 4 платежа
Номенклатурный номер: 8004643650
Артикул: ALS30A472DA063
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 4700
Единица измерения мкф
Brand: KEMET
Capacitance: 4700 uF
Diameter: 36 mm
ESR: 36 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 1.777 mA
Life: 11000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A331FB472M063A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 6.7 A
Series: ALS30
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 63 VDC
Capacitance 4700µF
Diameter 36mm
Equivalent Series Resistance 36mΩ
Leakage Current 1.7766 mA
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Terminal
Polarised Polar
Ripple Current 6.7A
Series ALS30
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 63V dc
Lifetime 11000 h @+85 °C/63V dc/Ir, 22000 h @+85 °C/63V dc
Вес, г 75

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4684 КБ
Datasheet
pdf, 4905 КБ
Datasheet
pdf, 64 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»