ALS30A472DE100, Aluminum Electrolytic Capacitors - Screw Terminal 100volts 4700uF 20%

Фото 1/4 ALS30A472DE100, Aluminum Electrolytic Capacitors - Screw Terminal 100volts 4700uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
4 810 руб.
от 10 шт.4 230 руб.
от 25 шт.3 850 руб.
от 50 шт.3 184.76 руб.
1 шт. на сумму 4 810 руб.
Плати частями
от 1 204 руб. × 4 платежа
Номенклатурный номер: 8004643651
Артикул: ALS30A472DE100
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 4700
Единица измерения мкф
Brand: KEMET
Capacitance: 4700 uF
Diameter: 36 mm
ESR: 33 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 2.82 mA
Life: 11000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A331FH472M100A
Product Category: Aluminium Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 7.9 A
Series: ALS3
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 100 VDC
Capacitance 4700µF
Diameter 36mm
Equivalent Series Resistance 33mΩ
Leakage Current 2.82 mA
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Mount
Polarised Polar
Ripple Current 7.9A
Series ALS30
Technology Electrolytic
Tolerance ±20%
Voltage 100V dc
Вес, г 115

Техническая документация

Datasheet
pdf, 4684 КБ
Datasheet
pdf, 4905 КБ
Datasheet
pdf, 64 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»