ALS30A683DF016, Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 16VDC 20%

Фото 1/6 ALS30A683DF016, Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 16VDC 20%
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
от 10 шт.4 240 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Номенклатурный номер: 8004643653
Артикул: ALS30A683DF016
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Номинальная емкость 68000
Единица измерения мкф
Brand: KEMET
Capacitance - uF: 68000 uF
Capacitance: 68000 uF
Diameter: 36 mm
ESR: 7 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 7.264 mA
Life: 17000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A331FM683M016A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 20.2 A
Series: ALS30
Subcategory: Capacitors
Termination Style: Screw
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 16 VDC
Capacitance 68000µF
Diameter 36mm
Equivalent Series Resistance 9mΩ
Leakage Current 6 mA
Lifetime 11000 h @+85 °C/16V dc/Ir, 22000 h @+85 °C/16V dc
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Terminal
Polarised Polar
Ripple Current 16.9A
Series ALS30
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 16V dc

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4905 КБ
Datasheet ALS30A333DB016
pdf, 366 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»