ESC108M035AL4AA, Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 3k Hour Radial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
90 руб.
от 600 шт. —
74.21 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
1000ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 105В°C
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 1000 uF | |
Diameter: | 13 mm | |
Dissipation Factor DF: | 12% | |
ESR: | 29 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1600 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 350 uA | |
Life: | 3000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SC108M035AL4AAKPLP | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1700 mA | |
Series: | ESC | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 35 VDC | |
Applications | General Purpose | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Height - Seated (Max) | 1.063"" (27.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.7A @ 100kHz | |
Ripple Current @ Low Frequency | 1.53A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | ESC -> | |
Size / Dimension | 0.512"" Dia (13.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 35V | |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 4793 КБ