ESK106M016AC3AA, Aluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 85C 2k Hour Radial
![Фото 1/2 ESK106M016AC3AA, Aluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 85C 2k Hour Radial](https://static.chipdip.ru/lib/667/DOC034667899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/044/DOC008044273.jpg)
40 руб.
от 10 шт. —
17 руб.
от 100 шт. —
9.80 руб.
от 1000 шт. —
7.81 руб.
1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
DC-DC ConvertersYAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 10 uF | |
Diameter: | 5 mm | |
Dissipation Factor DF: | 16% | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 2 mm | |
Lead Style: | Straight | |
Leakage Current: | 3 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SK106M016AC3AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 40 mA | |
Series: | ESK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 16 VDC | |
Applications | General Purpose | |
Capacitance | 10ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.492"" (12.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.079"" (2.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 60mA @ 10kHz | |
Ripple Current @ Low Frequency | 40mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | ESK -> | |
Size / Dimension | 0.197"" Dia (5.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 16V | |
Вес, г | 0.42 |