ESK107M100AH4AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 85C 2k Hour Radial
![ESK107M100AH4AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 85C 2k Hour Radial](https://static.chipdip.ru/lib/232/DOC019232689.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
72 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
41.20 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESK Aluminum Electrolytic CapacitorsKEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3V DC to 100V DC and 160V DC to 450V DC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 10% | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 100 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SK107M100AH4AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 400 mA | |
Series: | ESK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1072 КБ