ESK476M050AE3EA, Aluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial
![ESK476M050AE3EA, Aluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial](https://static.chipdip.ru/lib/232/DOC019232689.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 руб.
от 10 шт. —
29 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
14 руб.
1 шт.
на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 47 uF | |
Diameter: | 6.3 mm | |
Dissipation Factor DF: | 10% | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Spacing: | 2.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 23.5 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Part # Aliases: | SK050M0047AZS-0611 | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 140 mA | |
Series: | ESK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 0.6 |