ESL106M100AE3AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial
![Фото 1/2 ESL106M100AE3AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial](https://static.chipdip.ru/lib/902/DOC018902070.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/062/DOC008062009.jpg)
72 руб.
от 10 шт. —
33 руб.
от 100 шт. —
19 руб.
от 1000 шт. —
15.85 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Aluminum Electrolytic CapacitorsKEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 10 uF | |
Diameter: | 6.3 mm | |
Dissipation Factor DF: | 9% | |
ESR: | 680 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 2 mm | |
Lead Style: | Straight | |
Leakage Current: | 10 uA | |
Life: | 8000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SL106M100AE3AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Reliability Electrolytic Capacitors | |
Ripple Current: | 280 mA | |
Series: | ESL | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 100 VDC | |
Applications | General Purpose | |
Capacitance | 10ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Height - Seated (Max) | 0.492"" (12.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.079"" (2.00mm) | |
Lifetime @ Temp. | 8000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 280mA @ 100kHz | |
Ripple Current @ Low Frequency | 140mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | ESL -> | |
Size / Dimension | 0.248"" Dia (6.30mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 4528 КБ
Datasheet ESL106M100AE3AA
pdf, 4431 КБ