F861BE224M310L, Safety Capacitors .220UF 310V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Cap Film 0.22uF 630V PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 110В°C T/R - Tape and Reel (Alt: F861BE224M310L)
Технические параметры
Brand: | KEMET |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 550 |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Series: | F861 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 310 VAC |
Voltage Rating DC: | 630 VDC |
Capacitance Value | 0.22uF |
Construction | Plastic Rectangular Can |
Dielectric | PP |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.8 |
Lead Pitch For Radial (mm) | 15 |
Max. Operating Temperature (°C) | 110 |
Mounting | Through Hole |
Product Depth (mm) | 5.5(Max) |
Product Height (mm) | 12.5(Max) |
Product Length (mm) | 18(Max) |
Seated Plane Height (mm) | 12.5(Max) |
Size (mm) | 18 X 5.5 X 12.5 |
Suppression Class | X2 |
Termination Style | Radial |
Tolerance | 20% |
Type | EMI Suppression |
Voltage | 310VAC |
Вес, г | 2.55 |
Техническая документация
Datasheet
pdf, 1964 КБ