FC0H474ZFTBR32-SS, Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm

Фото 1/2 FC0H474ZFTBR32-SS, Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 320 руб.
от 25 шт.1 210 руб.
от 50 шт.1 070.01 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8004644884
Артикул: FC0H474ZFTBR32-SS
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
FC Series Supercapacitors

KEMET FC Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). KEMET FC supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.

Технические параметры

Brand: KEMET
Capacitance - uF: 470000 uF
Capacitance: 470000 uF
Current Rating: 710 uA
Diameter: 16 mm
ESR: 13 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FC
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Capacitor Family Electric Double Layer
Diameter 16mm
Dielectric Material Family Electrical Double Layer
Equivalent Series Resistance 13Ω
Lead Pitch 5mm
Lead Spacing 5 mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Polarised Polar
Product Diameter 16mm
Series Supercap FC
Terminal Type Surface Mount
Tolerance -20 →+80%
Вес, г 4

Техническая документация

Datasheet
pdf, 778 КБ
Datasheet
pdf, 787 КБ
Datasheet
pdf, 83 КБ
Datasheet FCS0V224ZFTBR24
pdf, 1046 КБ