OHD5R-40B, Thermostats 40C 1W 30V Break Axial Thermal Guard

Фото 1/3 OHD5R-40B, Thermostats 40C 1W 30V Break Axial Thermal Guard
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 150 руб.
от 100 шт.987 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004645021
Артикул: OHD5R-40B
Бренд: Kemet Electronics

Описание

Sensors\Temperature Sensors\Thermostats
Thermostats

KEMET Electronics Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Технические параметры

Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 700
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO5R40B00000
Product Category: Thermostats
Product Type: Thermostats
Series: OHD
Subcategory: Sensors
Contact Configuration SPST
Contact Material Fe-Ni Alloy
Contact Resistance 300mΩ
Maximum Switching Current 100mA
Maximum Switching Power 1W
Maximum Switching Voltage 30V dc
Mounting Type Through Hole
Width 5mm
Вес, г 1.1

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet
pdf, 84 КБ