SC-10-15J-MI, Common Mode Chokes / Filters 250V 1.5mH 10A DCR=0.0157Ohms

SC-10-15J-MI, Common Mode Chokes / Filters 250V 1.5mH 10A DCR=0.0157Ohms
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 150 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8004645310
Артикул: SC-10-15J-MI
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 34 mm
Factory Pack Quantity: Factory Pack Quantity: 30
Filter Type: Common mode
Inductance: 1.5 mH
Manufacturer: KEMET
Maximum DC Current: 10 A
Maximum DC Resistance: 15.7 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UALSC1015JMI00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SC-J
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Вес, г 45

Техническая документация

Datasheet
pdf, 1170 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»