SHO-301, Common Mode Chokes / Filters 50V 12uH 4A 15.5mOhms

Фото 1/2 SHO-301, Common Mode Chokes / Filters 50V 12uH 4A 15.5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.410 руб.
от 100 шт.267 руб.
от 500 шт.236.51 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004645319
Артикул: SHO-301
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 11 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 12 uH
Manufacturer: KEMET
Maximum DC Current: 4 A
Maximum DC Resistance: 15.5 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package / Case: Bulk
Packaging: Bulk
Part # Aliases: UDLSHO03010000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: DC Line Filters
Series: SHO
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 KHz
Type: Common Mode Power Line
DC Ток
Индуктивность 12мкГн
Линейка Продукции SHO Series
Вес, г 1.2

Техническая документация

Datasheet
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»